Panasonic CR-2012/BN

Primary Battery, Lithium Manganese Dioxide, 2012, 3V, 0.055Ah
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CR-2012/BN.

IHS

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.80.00.00
Introduction Date2016-03-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicCR1616
CR1616 Series Ø 16 mm 3 V 55 mAh Non-Rechargeable Lithium Coin Cell Battery
PanasonicBR-1225A/HBN
Lithium Poly Carbon Monofluoride Battery Coin 3V 48mAh Primary Through Hole
Primary Battery, Lithium Manganese Dioxide, 1225, 3V, 0.048Ah
RenataCR1225.TS
CR Series Lithium 12.5 mm 3 V 48 mAh Coin Cell Battery on Tear Strip
PanasonicBR-1225/BN
BATTERY, NON-RECHARGEABLE, COIN/BUTTON, LITHIUM POLY-CARBON MONOFLUORIDE,3VDC,48AH
RenataCR1225
Secondary Battery, Lithium Manganese Dioxide, 1225, 3V, 0.048Ah
PanasonicBR-1225A/HBN
Lithium Poly Carbon Monofluoride Battery Coin 3V 48mAh Primary Through Hole
CR Series Lithium 12.5 mm 3V 48 mAh 2 Tabbed Vertical Battery

Descriptions

Descriptions of Panasonic CR-2012/BN provided by its distributors.

Primary Battery, Lithium Manganese Dioxide, 2012, 3V, 0.055Ah
Battery,Non-Rechargeable,Coin/Button,Lithium Manganese Dioxide,3VDC,55mAh,CR | Panasonic Electronic Components CR2012/BN
Coin Cell Battery CR Coin 55mAH 3V
Battery, Coin, 0.055Ah, 3V; Battery Voltage:3V; Battery Size Code:Coin Cell; Battery Technology:Lithium Manganese Dioxide; Battery Capacity:55Mah; Battery Terminals:Pressure Contact; Pack Quantity:1; Battery Type/Size:Coin Cell Rohs Compliant: Na |Panasonic Batteries CR2012

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-2012
  • CR2012
  • CR2012/BN
  • CR2012BN