What’s new: Find the right parts faster with our redesigned experience

Learn more

Renata CR1225

BATTERY, LMO, 0.048AH, 3V; Available until stocks are exhausted

$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renata CR1225.

IHS

Datasheet1 page6 years ago

TME

Farnell

Future Electronics

Inventory History

3 month trend:
-45.82%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.82
$ 0.706
Stock
8,447
550
Authorized Distributors
1
1
Chemistry/Technology
Lithium
Lithium
Capacity
-
-
Number of Cells
-
-
Voltage Rating
3 V
-
Rechargeability
Non-Rechargeable
-

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) Code3A991.J.2
Harmonized Tariff Schedule (HTS) Code8507.80.82.00
Introduction Date2006-12-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Primary Battery, Lithium Manganese Dioxide, 1225, 3V, 0.048Ah
CR Series Lithium 12.5 mm 3V 48 mAh 2 Tabbed Vertical Battery
PanasonicBR-1225/BN
BATTERY, NON-RECHARGEABLE, COIN/BUTTON, LITHIUM POLY-CARBON MONOFLUORIDE,3VDC,48AH
PanasonicBR-1225A/HBN
Lithium Poly Carbon Monofluoride Battery Coin 3V 48mAh Primary Through Hole
PanasonicCR1616
BATTERY, 3V, COIN CELL, LITHIUM, 50MAH; Available until stocks are exhausted
RenataCR1225FH
Coin Cell Battery with Leads 3V 48mAh 2 PIN

Descriptions

Descriptions of Renata CR1225 provided by its distributors.

BATTERY, LMO, 0.048AH, 3V; Available until stocks are exhausted
Secondary Battery, Lithium Manganese Dioxide, 1225, 3V, 0.048Ah
Primary Battery, Lithium Manganese Dioxide, 3V, 0.05Ah
BAT,LIT,3V,48mAh,CR1225 12.5DIAx2.5mmHEIGHT STD COIN CELL,LITHIUM
LITHIUM BATTERY 3V / BUTTON CE; Battery Voltage:3V; Size Code:1225; Technology:Lithium Manganese Dioxide; Capacity:48mAh;
BATTERY LITHIUM 3V COIN 12.5MM

Manufacturer Aliases

Renata has several brands around the world that distributors may use as alternate names. Renata may also be known as the following names:

  • RENATA BATTERIES
  • RENATA BATTE
  • RENATA BATTERY
  • RENATA BAT
  • Renata Batteries US
  • THE SWATCH GROUP LTD
  • Renata Batteries Switzerland
  • Renata Batteries - Swiss
  • RENATA/SANYO/PANASONIC
  • RENATA BATTERY HOLDER
  • RENETA