Renata CR1225FH-LF

Primary Battery, Lithium Manganese Dioxide, 1225, 3V, 0.048Ah
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renata CR1225FH-LF.

IHS

Datasheet1 page6 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-24.21%

CAD Models

Download Renata CR1225FH-LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.50.00.00
Introduction Date2005-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RenataCR1225
Secondary Battery, Lithium Manganese Dioxide, 1225, 3V, 0.048Ah
CR Series Lithium 12.5 mm 3V 48 mAh 2 Tabbed Vertical Battery
PanasonicBR-1225/BN
BATTERY, NON-RECHARGEABLE, COIN/BUTTON, LITHIUM POLY-CARBON MONOFLUORIDE,3VDC,48AH
PanasonicBR-1225A/HBN
Lithium Poly Carbon Monofluoride Battery Coin 3V 48mAh Primary Through Hole
PanasonicCR1616
CR1616 Series Ø 16 mm 3 V 55 mAh Non-Rechargeable Lithium Coin Cell Battery
RenataCR1225FH
Coin Cell Battery with Leads 3V 48mAh 2 PIN

Descriptions

Descriptions of Renata CR1225FH-LF provided by its distributors.

Primary Battery, Lithium Manganese Dioxide, 1225, 3V, 0.048Ah
CR Series Lithium 12.5 mm 3V 48 mAh 2 Tabbed Horizontal Battery
Lithium Battery Coin 3V 48mAh Primary Through Hole
Button Cell Battery, Lithium, CR1225, 3V, 48mAh
Tabbed Lithium Batteries 3V 48mAh 2 Pin 12.7X3.3 Horiz
BATTERY LITHIUM 3V COIN 12.5MM
CELL, LITHIUM, BUTTON, 2PIN, 3V; Battery Voltage:3V; Battery Size Code:1225; Battery Technology:Lithium Manganese Dioxide; Battery Capacity:48mAh; Battery Termi; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Renata has several brands around the world that distributors may use as alternate names. Renata may also be known as the following names:

  • RENATA BATTERIES
  • RENATA BATTE
  • RENATA BATTERY
  • RENATA BAT
  • Renata Batteries US
  • THE SWATCH GROUP LTD
  • Renata Batteries Switzerland
  • Renata Batteries - Swiss
  • RENATA/SANYO/PANASONIC
  • RENATA BATTERY HOLDER
  • RENETA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1225 FH-LF