Panasonic AQY225R2SZ

AQY Series SPST 150 mA 80 V Gull Wing Surface Mount Solid State Relay - SOP-4
$ 4.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY225R2SZ.

IHS

Datasheet5 pages9 years ago

JRH Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-1.43%

CAD Models

Download Panasonic AQY225R2SZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicAQY225R2VY
AQY Photomos Series 0.12 A 80 V 15 Ohm SMT 1 Channel Solid State Relay - SSOP-4
PanasonicAQY225R2V
AQY Photomos Series 0.12 A 80 V 15 Ohm SMT 1 Channel Solid State Relay - SSOP-4
LittelfuseCPC1117N
Mosfet Relay, Spst-Nc, 0.15A, 60V, Sop-4 Rohs Compliant: Yes |Littelfuse CPC1117N
LittelfuseCPC1117NTR
CPC1117N Series SPST 150 mA 60 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1008N
CPC1008N Series SPST 150 mA 100 V Single Channel Solid State Relay SMT - SOIC-4
PanasonicAQV225N
Solid State Relay (with MOSFET Output) 6pin DIP (Form A, Normally-Open)

Descriptions

Descriptions of Panasonic AQY225R2SZ provided by its distributors.

AQY Series SPST 150 mA 80 V Gull Wing Surface Mount Solid State Relay - SOP-4
Relay SSR 50mA 1.5V DC-IN 0.15A 80V AC/DC-OUT 4-Pin SOP T/R
SSR - SOLID STATE RELAYS CONTROLLER PCB MOUNT
MOSFET RELAY, SPST, 0.15A, 80V, SOP-4;
Transistor Output SSR, 1-Channel, 1500V Isolation
AC,DC 15¦¸ 0V~80V 150mA 1.14V(DC) SOP-4 , 4.4mm*4.3mm*2mm
PHOTOMOSPHOTOMOS RF SOP 1 FORM A CXR
Mosfet Relay, Spst-No, 0.15A, 80V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:80V; Load Current:150Ma; Mosfet Relay Package Style:Sop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY225R2SZ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY225R2SZ.