Littelfuse CPC1008N

CPC1008N Series SPST 150 mA 100 V Single Channel Solid State Relay SMT - SOIC-4
$ 1.66
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CPC1008N.

ODG (Origin Data Global)

Datasheet6 pages5 years ago

Future Electronics

IHS

Newark

Master Electronics

Inventory History

3 month trend:
-20.98%

CAD Models

Download Littelfuse CPC1008N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 1.89
Stock
550,834
530,825
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
150 mA
150 mA
Max Output Voltage
100 V
100 V
Max Input Voltage
1.4 V
1.4 V
On-State Resistance
8 Ω
8 Ω
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-06-21
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseCPC1008NTR
CPC1008N Series SPST 150 mA 100 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1009N
Relay SSR 50mA DC-IN 0.09A 100V AC/DC-OUT 4-Pin SOP Tube
LittelfuseCPC1009NTR
Dual 1-Form-A Relay/T&r Rohs Compliant: Yes |Ixys Semiconductor CPC1009NTR
PanasonicAQY210S
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
PanasonicAQY210SX
PHOTOMOS GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
PanasonicAQY210SZ
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R

Descriptions

Descriptions of Littelfuse CPC1008N provided by its distributors.

CPC1008N Series SPST 150 mA 100 V Single Channel Solid State Relay SMT - SOIC-4
Solid State Relay 50mA 1.5V DC-IN 0.15A 100V AC/DC-OUT 4-Pin SOP Tube
Solid State Relay SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
RELAY, SOLID STATE, 100V, 150MA; Contact Configuration: SPST-NO; Load Current: 150mA; Relay Terminals: SMD; Load Voltage Max: 100V; On State Resistance Max: 8ohm; Isolation Voltage: 1.5kV; Forward Current If: 450µA; Product Range: -; SVHC: No SVHC (12-Jan-2017); Control Voltage Type: DC; Input Voltage: 900mV to 1.4V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPC1008N.