Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse CPC1117N

CPC1117N Series SPST 150 mA 60 V Single Channel Solid State Relay SMT - SOIC-4
$ 1.529
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CPC1117N.

Farnell

Datasheet6 pages5 years ago

Future Electronics

IHS

Master Electronics

TME

Inventory History

3 month trend:
+32.37%

CAD Models

Download Littelfuse CPC1117N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.529
$ 1.305
Stock
332,725
538,962
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
150 mA
150 mA
Max Output Voltage
60 V
60 V
Max Input Voltage
1.4 V
-
On-State Resistance
16 Ω
16 Ω
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2004-07-12
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseCPC1117NTR
CPC1117N Series SPST 150 mA 60 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1008N
CPC1008N Series SPST 150 mA 100 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1008NTR
CPC1008N Series SPST 150 mA 100 V Single Channel Solid State Relay SMT - SOIC-4
PanasonicAQY210S
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
PanasonicAQY210SX
PHOTOMOS GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
PanasonicAQY210SZ
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R

Descriptions

Descriptions of Littelfuse CPC1117N provided by its distributors.

CPC1117N Series SPST 150 mA 60 V Single Channel Solid State Relay SMT - SOIC-4
Relay SSR 50mA 1.5V DC-IN 0.15A 60V AC/DC-OUT 4-Pin SOP Tube
Mosfet Relay, Spst-Nc, 0.15A, 60V, Sop-4; |Littelfuse CPC1117N
Solid State Relay SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN