Panasonic AQY221N2M1Y

AQY Photomos Series 120 mA 40 V 12.5 Ohm SMT 1 Channel Solid State Relay - SON-4
$ 5.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY221N2M1Y.

Master Electronics

Datasheet5 pages26 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
+13.35%

CAD Models

Download Panasonic AQY221N2M1Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2022-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQY221N2SX
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R
PanasonicAQY221N2V
AQY Photomos Series 120 mA 40 V 12.5 Ohm SMT 1 Channel Solid State Relay -SSOP-4
PanasonicAQY221N2VY
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R
Relay SSR 30mA 1.3V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP Stick
Relay SSR 50mA 1.3V DC-IN 0.12A 40V AC-OUT 4-Pin SSOP T/R
Relay SSR 50mA 1.3V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R

Descriptions

Descriptions of Panasonic AQY221N2M1Y provided by its distributors.

AQY Photomos Series 120 mA 40 V 12.5 Ohm SMT 1 Channel Solid State Relay - SON-4
Solid State Relay 50mA 1.5V DC-IN 0.12A 15V AC/DC-OUT 4-Pin SON
PhotoMOS-HF-Relay, 1-Form-A, 40V/120mA, C=1,1pF; R=9,5Ohm, I/O=200V, 4-PIN SON
SSR - SOLID STATE RELAYS CONTROLLER PCB MOUNT
Transistor Output SSR, 1-Channel, 200V Isolation
MOSFET RELAY, 0.12A, 40V, SON;
AC,DC 12.5¦¸ 0V~40V 120mA 1.14V(DC) SON-4 , 2.95mm*2.2mm*1.4mm
AQY221N2M1Y, Panasonic Electronic Components
Photomos Rf Son |Panasonic AQY221N2M1Y
PHOTOMOSPHOTOMOS RF SON 1 FORM A CXR10

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America