
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AQY221N2VY | 3,650 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | AQY221N2VY | 5,013 | 10 | Bulk | ||||||||
| Heilind Americas | AQY221N2VY | 2,625 | 21h | |||||||||
| Interstate Connecting Components | AQY221N2VY | 875 | 19h | |||||||||
| UnikeyIC | AQY221N2VY | 2,593 | 1 | Tape & Reel | 5h |
Download Panasonic AQY221N2VY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Panasonic AQY221N2VY provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: