Panasonic AQY210HL

Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin DIP Tube
$ 3.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY210HL.

IHS

Datasheet4 pages9 years ago
Datasheet3 pages25 years ago

DigiKey

element14

Electro Sonic

iiiC

Inventory History

3 month trend:
-3.32%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQW610EHAZ
AQW Photomos Series 0.12 A 350 V 25 Ohm SMT 2 Channel Solid State Relay - DIP-8
PanasonicAQW610EHA
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP SMD Tube
PanasonicAQW610EH
AQW Photomos Series 0.12 A 350 V 25 Ohm 2 Channel Solid State Relay - DIP-8
LittelfuseLCA100
Relay SSR 50mA 1.4V DC-IN 0.12A 350V DC-OUT 6-Pin PDIP Tube
LittelfuseCPC1540GS
CPC1540 Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - DIP-6
LittelfuseLCA100S
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)

Descriptions

Descriptions of Panasonic AQY210HL provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin DIP Tube
AQY Photomos Series 0.12 A 350 V 25 Ohm 1 Channel Solid State Relay - DIP-4
PhotoMOS relay, current limiting, short circuit proof [Panasonic] AQY210HL PhotoMOS relay, current limiting, short circuit proof
Photomos Relay, 350V, 120Ma; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:350V; Load Current:120Ma; Mosfet Relay Package Style:Dip-4; Relay Mounting:Through Hole; Relay Terminals:Pc Pin; Isolation Voltage:5Kv Rohs Compliant: Yes |Panasonic AQY210HL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America