Panasonic AQW610EH

AQW Photomos Series 0.12 A 350 V 25 Ohm 2 Channel Solid State Relay - DIP-8
$ 3.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW610EH.

JRH Electronics

Datasheet5 pages9 years ago
Datasheet15 pages6 years ago

IHS

DigiKey

element14

element14 APAC

Inventory History

3 month trend:
-14.42%

CAD Models

Download Panasonic AQW610EH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1999-08-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicAQW210EH
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP Tube
PanasonicAQW210EHA
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP SMD Tube
PanasonicAQW610EHAZ
AQW Photomos Series 0.12 A 350 V 25 Ohm SMT 2 Channel Solid State Relay - DIP-8
LittelfuseLAA100STR
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
LittelfuseLAA100L
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
LittelfuseLCA100
Relay SSR 50mA 1.4V DC-IN 0.12A 350V DC-OUT 6-Pin PDIP Tube

Descriptions

Descriptions of Panasonic AQW610EH provided by its distributors.

AQW Photomos Series 0.12 A 350 V 25 Ohm 2 Channel Solid State Relay - DIP-8
Relay SSR 3mA 1.5V DC-IN 120mA 350V DC-OUT 8-Pin DIP Through Hole Tube
Photomos Relay, 350V, 120Ma; Contact Form:Spst-No (1 Form A), Spst-Nc (1 Form B); Load Type:Ac/Dc; Load Voltage Max:350V; Load Current:120Ma; Mosfet Relay Package Style:Dip-8; Relay Mounting:Through Hole; Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic AQW610EH
PHOTOMOS RELAY, 350V, 120mA; Load Voltag; PHOTOMOS RELAY, 350V, 120mA; Load Voltage Max:350V; Load Current:120mA; On State Resistance Max:25ohm; Contact Configuration:SPST-NO / SPST-NC; Isolation Voltage:5kV; Forward Current If:1.3mA; Relay Terminals:Through Hole; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQW610EH.