Littelfuse LCA100S

SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
$ 2.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LCA100S.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.345
$ 2.06
Stock
41,965
58,387
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
120 mA
120 mA
Max Output Voltage
350 V
350 V
Max Input Voltage
-
-
On-State Resistance
25 Ω
25 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfuseLCA100
Relay SSR 50mA 1.4V DC-IN 0.12A 350V DC-OUT 6-Pin PDIP Tube
LittelfuseCPC1540GS
CPC1540 Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - DIP-6
LittelfuseLCA100STR
Single Pole OptoMOS Relay | SSR RELAY SPST-NO 120MA 0-350V
PanasonicAQY210S
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
PanasonicAQY280S
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
PanasonicAQY210SX
PHOTOMOS GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation

Descriptions

Descriptions of Littelfuse LCA100S provided by its distributors.

SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
1-Form-A Optically Cpled Mosfet Smd/ Tube |Littelfuse LCA100S
AC,DC 25¦¸ 0V~350V 120mA 1.2V(DC) 900mV(DC)~1.4V(DC) 6-SMD 8.382mm*6.35mm*3.302mm
SSR RELAY SPST-NO 120MA 0-350V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN