Panasonic AQW614A

Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW614A.

Upverter

Datasheet14 pages6 years ago

JRH Electronics

IHS

Future Electronics

element14

Inventory History

3 month trend:
-5.22%

CAD Models

Download Panasonic AQW614A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicAQW214
Relay SSR 50mA 1.5 Volt DC-IN 0.1A 400 Volt AC/DC Output 8-Pin DIP
PanasonicAQV214SZ
SSR RELAY SPST-NO 100MA 0-400V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
PanasonicAQW214A
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP SMD Tube
LittelfuseCPC1125N
SSR RELAY SPST-NC 100MA 0-400V / Solid State SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm)
Relay SSR 25mA 1.3V DC-IN 0.11A 350V AC-OUT 4-Pin SOP Stick
Relay SSR 25mA 1.3V DC-IN 0.1A 350V AC/DC-OUT 4-Pin SOP Stick

Descriptions

Descriptions of Panasonic AQW614A provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
AQW Photomos Series 0.1 A 400 V 50 Ohm SMT 2 Channel Solid State Relay - DIP-8
Relay, Photo MOS; 100 mA (Output), Load; 400 V (Output), Load; Tube (Style)
PHOTOMOS RELAY, 400V, 100mA; Load Voltag; PHOTOMOS RELAY, 400V, 100mA; Load Voltage Max:400V; Load Current:100mA; On State Resistance Max:50ohm; Contact Configuration:SPST-NO / SPST-NC; Isolation Voltage:1.5kV; Forward Current If:900µA; Relay Terminals:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQW-614A