Panasonic AQW214A

Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP SMD Tube
$ 4.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW214A.

Official Datasheet10 years ago

Inventory History

3 month trend:
-7.82%

CAD Models

Download Panasonic AQW214A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQW214AZ
AQW Photomos Series 0.1 A 400 V 50 Ohm SMT 2 Channel Solid State Relay - DIP-8
PanasonicAQW214
Relay SSR 50mA 1.5 Volt DC-IN 0.1A 400 Volt AC/DC Output 8-Pin DIP
PanasonicAQW614
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP Tube
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin SOP
Relay SSR 50mA 1.3V DC-IN 0.12A 400V 8-Pin SOP Magazine
Relay; SSR; Gen Purp; DPST-NO; Cur-Rtg 110mA; Vol-Rtg 350AC; SMD Mnt; SMT; 8 Pin

Descriptions

Descriptions of Panasonic AQW214A provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP SMD Tube
Relay, Solid State; 100 mA; 400 V; AC/DC; 3 V (LED Reverse); Solid State; 85 de
AQW Photomos Series 0.1 A 400 V 50 Ohm SMT 2 Channel Solid State Relay - DIP-8
PANASONIC ELECTRIC WORKS AQW214A MOSFET Relay, 400 V, 100 mA, 50 ohm, DPST-NO
RELAY, PHOTOMOS SOLID-STATE, PCB; Load Voltage Max:400V; Load Current:100mA; Isolation Voltage:1.5kV; Forward Current If:900µA; SVHC:No SVHC (20-Jun-2011); Contact Configuration:DPST-NO; Load Current RMS Max:100mA; Load Voltage Range:400V; On State Resistance Max:50ohm; RMS Load Voltage Max:400V; Series:AQW210; Terminal Type:Surface Mount
MOSFET Relay; Load Current RMS Max:100mA; Load Voltage RMS Max:400V; Contacts:DPST-NO; Leaded Process Compatible:Yes; Load Current:100mA; Mounting Type:SMT; Output Device:MOSFET; Output Type:Transistor; Package/Case:8-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQW-214A