Panasonic AQW280SX

AQW Photomos Series 0.1 A 350 V 25 Ohm SMT 2 Channel Solid State Relay - SOIC-8
$ 1.691
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW280SX.

Electro Sonic

Datasheet4 pages22 years ago

IHS

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-7.58%

CAD Models

Download Panasonic AQW280SX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicAQY280S
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
PanasonicAQW210EH
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP Tube
PanasonicAQY280SX
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
PHOTORELAY MOSFET 120MA 8-SOP / Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.15A 350V 8-Pin PDIP Magazine
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 8-Pin PDIP Magazine

Descriptions

Descriptions of Panasonic AQW280SX provided by its distributors.

AQW Photomos Series 0.1 A 350 V 25 Ohm SMT 2 Channel Solid State Relay - SOIC-8
Relay SSR 3mA 1.5V DC-IN 100mA 350V AC/DC-OUT 8-Pin SOP Surface Mount T/R
SSR RELAY SPST-NO 100MA 0-350V
Transistor Output SSR, 2-Channel, 1500V Isolation
SSR - SOLID STATE RELAYS PCB MOUNT
AC,DC 25¦¸ 0V~350V 100mA 1.14V(DC) SOP-8 , 9.37mm*4.4mm*2mm
RELAY OPTO AC/DC 350V 100MA 8SOP
Photomos Ge 2 F |Panasonic AQW280SX

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America