Panasonic AQW210EHAX

Relay Ssr 50MA 1.5V Dc-in 0.12A 350V Ac/dc-out 8-PIN DIP SMD T/r
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW210EHAX.

IHS

Datasheet5 pages9 years ago
Datasheet3 pages24 years ago

Future Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-18.99%

CAD Models

Download Panasonic AQW210EHAX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQW210EH
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP Tube
PanasonicAQW610EHAZ
AQW Photomos Series 0.12 A 350 V 25 Ohm SMT 2 Channel Solid State Relay - DIP-8
PanasonicAQW210HLAZ
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
LittelfuseLAA100STR
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
LittelfuseLAA100
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
LittelfuseLAA100PTR
Lead Free AC DC ROHS3Compliant Active Solid State Relay 85C 800mW 1.2VDC 2.159mm

Descriptions

Descriptions of Panasonic AQW210EHAX provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP SMD T/R
AQW Photomos Series 0.12 A 350 V 25 Ohm SMT 1 Channel Solid State Relay - DIP-8
Solid State Relays – for PCB Mounting; PANASONIC; AQW210EHAX; SMD/SMT; 2.9 mm; 5 kV; 350 V
Mosfet Relay, 0.12A, 350V, Dpst-No, Smd; Contact Form:Dpst-No (2 Form A); Load Type:Ac/Dc; Load Voltage Max:350V; Load Current:120Ma; Mosfet Relay Package Style:Dip-8; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQW210EHAX

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America