Littelfuse LAA100PTR

Lead Free AC DC ROHS3Compliant Active Solid State Relay 85C 800mW 1.2VDC 2.159mm
$ 5.8
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LAA100PTR.

IHS

Datasheet7 pages5 years ago
Datasheet7 pages5 years ago

TME

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.8
$ 6.576
Stock
94,303
46,977
Authorized Distributors
5
5
Throw Configuration
DPST
DPST
Load Current
120 mA
120 mA
Max Output Voltage
350 V
350 V
Max Input Voltage
-
-
On-State Resistance
25 Ω
25 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-02-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-08-13
LTD Date2026-08-13

Related Parts

LittelfuseLAA100STR
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
LittelfuseLAA100P
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK Tube
LittelfuseLAA100
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
PanasonicAQY280S
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
PanasonicAQW210EH
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP Tube
PanasonicAQY280SX
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4

Descriptions

Descriptions of Littelfuse LAA100PTR provided by its distributors.

Lead Free AC DC ROHS3Compliant Active Solid State Relay 85C 800mW 1.2VDC 2.159mm
DUAL POLE OptoMOS Relay | SSR RELAY SPST-NO 120MA 0-350V
Dual 1-Form-A Optomos Flatpk Reel/ T&r |Littelfuse LAA100PTR
Transistor Output SSR
REL MOSFET FP8 SPNO 120MA
SSR 1 FORM-A FLATP8 350V
RELAY, SS ICS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN