Panasonic AQV412EHAX

Relay Ssr 50MA 1.5V Dc-in 0.55A 60V Ac/dc-out 6-PIN DIP SMD T/r
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV412EHAX.

IHS

Datasheet5 pages9 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic AQV412EHAX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP Stick
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP SMT
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP SMT
PanasonicAQY212GH
Relay SSR 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin DIP Tube
PanasonicAQY212GS
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQV252G
AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6

Descriptions

Descriptions of Panasonic AQV412EHAX provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin DIP SMD T/R
Ic, normally-Closed Pc-Mount Solid-State Relay,1-Channel, so Rohs Compliant: Yes |Panasonic AQV412EHAX
MOSFET RELAY, SPST-NC, 0.55A, 60V, DIP-6;
SSR - SOLID STATE RELAYS CONTROLLER PCB MOUNT
Transistor Output SSR, 1-Channel, 5000V Isolation
Advanced LinCMOS™ rail-to-rail dual precision operational amplifier with wide temperature r 8-SOIC -55 to 125
AC,DC 2.5¦¸ 0V~60V 550mA 1.14V(DC) 6-SMD , 8.8mm*6.4mm*3.6mm
PHOTOMOSPHOTOMOS GE 1 FORM B (DIP6-PIN TYPE)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America