Panasonic AQV251GAZ

SSR RELAY SPST-NO 3.5A 0-30V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV251GAZ.

IHS

Datasheet5 pages9 years ago

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.05
$ 3.95
$ 3.95
Stock
28,545
35,434
35,434
Authorized Distributors
6
6
6
Throw Configuration
-
-
-
Load Current
-
-
-
Max Output Voltage
-
30 V
30 V
Max Input Voltage
-
-
-
On-State Resistance
80 mΩ
80 mΩ
80 mΩ
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic AQV251GAZ provided by its distributors.

SSR RELAY SPST-NO 3.5A 0-30V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay SSR 3mA 1.5V DC-IN 3.5A 30V AC/DC-OUT 6-Pin DIP Surface Mount T/R
PhotoMOS Relay, 1 Form A (N/O), 3.5 A, 30 V AC/DC, DIL-6, AQV251GAZ
AC DC TRANSISTOR OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay 85C 1.25VDC 0.05A 80mOhm
Transistor Output SSR, 1-Channel, 1500V Isolation
Photomos He Dip Rohs Compliant: Yes |Panasonic AQV251GAZ
HE 1 Form A High Capacity P-MOS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America