What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic AQV251GA

SSR RELAY SPST-NO 3.5A 0-30V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)

$ 4.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV251GA.

IHS

Datasheet5 pages9 years ago

Burklin Elektronik

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-33.81%

CAD Models

Download Panasonic AQV251GA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.35
$ 4.021
$ 4.021
Stock
33,554
166,538
166,538
Authorized Distributors
6
6
6
Throw Configuration
-
-
-
Load Current
-
-
-
Max Output Voltage
30 V
-
-
Max Input Voltage
-
-
-
On-State Resistance
80 mΩ
80 mΩ
80 mΩ
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2006-12-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

LittelfuseCPC1020NTR
SSR RELAY SPST-NO 1.2A 0-30V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
LittelfuseCPC1020N
SSR RELAY SPST-NO 1.2A 0-30V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
PanasonicAQY221R6VY
AQY Photomos Series 1 A 30 V 350 mOhm SMT 1 Channel Solid State Relay - SSOP-4
PanasonicAQV251G
Relay SSR 50mA 1.5V DC-IN 3.5A 30V AC/DC-OUT 6-Pin PDIP Tube
PanasonicAQY221N3V
AQY Photomos Series 0.15 A 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SSOP-4
PanasonicAQY221N3VY
AQY Photomos Series 0.15 A 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SSOP-4

Descriptions

Descriptions of Panasonic AQV251GA provided by its distributors.

SSR RELAY SPST-NO 3.5A 0-30V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay SSR 50mA 1.5V DC-IN 3.5A 30V AC/DC-OUT 6-Pin PDIP Tube
AQV Series 3.5 A HE 1 Form A 30 V Surface Mount High Capacity PhotoMOS - DIP-6
Termination Type = Gull Wing Terminal / Mounting Type = SMD / Package Type = DIP-6 / Width mm = 6.4 / Series = PhotoMOS AQV / Length mm = 8.8 / Control Voltage Max. V = 1.5 / Height mm = 3.6 / Contact Configuration = 1NO / Load Voltage Max. V = 30 / Load Current Max. A = 3.5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America