Panasonic AQV214A

Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV214A.

Sager Electronics

Datasheet5 pages9 years ago

IHS

DigiKey

element14 APAC

element14

Inventory History

3 month trend:
-3.51%

CAD Models

Download Panasonic AQV214A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQV214
SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
PanasonicAQV214E
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube
PanasonicAQV414E
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
Relay; SSR; Analog-Switching; SPST-NO; Cur-Rtg 120mA; Vol-Rtg 400AC; SMD Mnt; SMT; 6 Pin
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin SOP
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin SOP Stick

Descriptions

Descriptions of Panasonic AQV214A provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
AQV Photomos Series 0.12 A 400 V 50 Ohm SMT 1 Channel Solid State Relay - DIP-6
MOSFET RELAY, SPST-NO, 0.12A, 400V, SMD;
Transistor Output SSR, 1-Channel, 1500V Isolation
AC,DC 50¦¸ 0V~400V 120mA 1.14V(DC) 6-SMD 8.8mm*6.4mm*3.6mm
PHOTOMOSPHOTOMOS GU 1 FORM A (DIP6-PIN TYPE)
Ssr, Photo Mosfet, 400V, 120Ma; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:400V; Load Current:120Ma; Mosfet Relay Package Style:Dip-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV214A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV-214A