Panasonic AQV214

SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV214.

Sager Electronics

Datasheet5 pages9 years ago

IHS

element14

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+69.49%

CAD Models

Download Panasonic AQV214 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQV214E
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube
PanasonicAQV414E
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
PanasonicAQV414
Solid State Relay 50mA 1.5V DC-In 0.12A 400V AC/DC-Out 6-Pin DIP
Relay; SSR; Analog-Switching; SPST-NO; Cur-Rtg 120mA; Vol-Rtg 400AC; SMD Mnt; SMT; 6 Pin
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin SOP Stick
SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) 6-SMD, Gull Wing

Descriptions

Descriptions of Panasonic AQV214 provided by its distributors.

SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
AQV Photomos Series 0.12 A 400 V 50 Ohm 1 Channel Solid State Relay - DIP-6
Relay, Photo MOS; 120 mA (Output), Load; 400 V (Output), Load; Tube (Style)
MOSFET RELAY120MA; Load Voltage Max:400V; Load Current:120mA; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:1mA; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Load Current RMS Max:120mA; Load Voltage Range:400V; On State Resistance Max:50ohm; RMS Load Voltage Max:400V; Terminal Type:Through Hole
MOSFET Relay; Load Current RMS Max:120mA; Load Voltage RMS Max:400V; Contacts:SPST-NO; Leaded Process Compatible:Yes; Load Current:120mA; Mounting Type:Thru-Hole; Output Device:MOSFET; Output Type:Transistor; Package/Case:6-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV 214
  • AQV-214
  • AQV214.