Panasonic AQV102

SSR RELAY SPST-NO 600MA 0-60V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
$ 4.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV102.

JRH Electronics

Datasheet6 pages9 years ago

IHS

DigiKey

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+25.31%

CAD Models

Download Panasonic AQV102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQV102A
SSR RELAY SPST-NO 600MA 0-60V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
LittelfuseCPC1018N
CPC1018N Series SPST 600 mA 60 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1018NTR
Relay SSR 50mA 1.4V DC-IN 0.6A 60V Automotive 4-Pin SOP T/R
LittelfuseCPC1002NTR
Relay SSR 50mA 1.4V DC-IN 0.7A 60V DC-OUT 4-Pin SOP T/R
PanasonicAQY282S
SSR RELAY SPST-NO 500MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQV212
Solid State Relay SSR SPST-NO (1 Form A) 550mA 60V DIP-6 PhotoMOS

Descriptions

Descriptions of Panasonic AQV102 provided by its distributors.

SSR RELAY SPST-NO 600MA 0-60V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay SSR 50mA 3V DC-IN 1.5A 60V DC-OUT 6-Pin DIP Tube
AQV10 Series SPST 0.6 A 60 VDC Through Hole Solid State Relay - DIP-6
Ssr, Photo Mosfet, 60V, 600Ma; Contact Form:Spst-No (1 Form A); Load Type:Dc; Load Voltage Max:60V; Load Current:600Ma; Mosfet Relay Package Style:Dip-6; Relay Mounting:Through Hole; Relay Terminals:Pc Pin; Isolation Voltage:1.5Kv Rohs Compliant: Yes |Panasonic AQV102
Termination Type = Radial Leads / Mounting Type = PCB / Package Type = DIP-6 / Width mm = 6.4 / Series = PhotoMOS AQV / Length mm = 8.8 / Control Voltage Min. V = 2.3 / Control Voltage Max. V = 3 / Height mm = 3.9 / Contact Configuration = 1NO / Load Voltage Max. V = 60 / Load Current Max. mA = 600

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV 102
  • AQV-102