Panasonic AGQ210A06Z

AgPd+Gold plating 6V DPDT (2 Form C) SMD, 7.2x10.6mm Magnetic Latching Relays ROHS
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ210A06Z.

IHS

Datasheet16 pages3 years ago
Datasheet0 pages0 years ago

Panasonic

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic AGQ210A06Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.7
$ 2.906
Stock
4,828
5,111
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
4.5 V
4.5 V
Coil Voltage (AC)
-
-
Coil Current
17 mA
17 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
360 Ω
360 Ω
Coil Power
100 mW
100 mW
Switching Capacity
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAGQ21006
AgPd+Gold plating 6V DPDT (2 Form C) DIP,7.2x10.6mm Magnetic Latching Relays ROHS
PanasonicAGQ210S06
GQ Series 2 A DPDT 6 VDC Latching Single Coil Surface Mount Signal Relay
TE Connectivity / P&BD3044
Electromechanical Relay DPDT 2A 6VDC 360Ohm Through Hole
Low Signal Relay/Omron Electronic Components |Omron Electronic Components G6SU-2-DC6
PanasonicTX2SA-L-6V
TX Series 2 A DPDT (2 Form C) 6 VDC 1 Coil Latching Surface Mount Signal Relay
4ms 4ms 2A 220V 5V DPDT(2 Form C) 250¦¸ 20mA 250V DIP 14.8mm*9.2mm

Descriptions

Descriptions of Panasonic AGQ210A06Z provided by its distributors.

AgPd+Gold plating 6V DPDT (2 Form C) SMD,7.2x10.6mm Magnetic Latching Relays ROHS
AGQ(GQ) Relay (SMD A type 1-coil latch T&R)
GQ Series 2 A DPDT 6 VDC Latching Single Coil Surface Mount Signal Relay
Relay Signal DPDT 125VAC 6VDC Solder Surface Mount T/R
Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic AGQ210A06Z
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America