Panasonic AGN210A06

AGN Series 6 V 1 A DPDT Straight Surface Mount Signal Relay
$ 3.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN210A06.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

Future Electronics

Panasonic

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Panasonic AGN210A06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.364
$ 3.45
$ 3.45
Stock
20,743
11,655
11,655
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
4.5 V
4.5 V
4.5 V
Coil Voltage (AC)
-
-
-
Coil Current
17 mA
17 mA
17 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
360 Ω
360 Ω
360 Ω
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAGN21006
Signal Relay 6VDC 360Ohm 1A DPDT(10.6mm 5.7mm 9mm) THT General Purpose Relay
PanasonicTQ2-L-6V
3ms 3ms 1A 15dB 0.6dB 110V 6V 2 Form C (DPDT-NO, NC) 360¦¸ 16.7mA 125V DIP 14mm*9mm
PanasonicAGN210S06
Electromechanical Relay 6VDC 360Ohm 1A DPDT(10.6mm 5.7mm 10mm) SMD General Purpose Relay
Electromechanical Relay DPDT 1A 6VDC 341Ohm Surface Mount
Electromechanical Relay DPDT 1A 6VDC 341Ohm Surface Mount
Electromechanical Relay DPDT 1A 6VDC 341Ohm Through Hole

Descriptions

Descriptions of Panasonic AGN210A06 provided by its distributors.

AGN Series 6 V 1 A DPDT Straight Surface Mount Signal Relay
AgPd+Gold plating 6V DPDT (2 Form C) SMD,5.7x10.6mm Magnetic Latching Relays ROHS
Signal Relay 6VDC 1DC/1AAC DPDT( (10.6mm 7.4mm 10mm)) SMD
Electromechanical Relay DPDT 1A 6VDC 360Ohm Surface Mount
AGN(GN) Relay (SMD A type 1-coil latch)
4ms 4ms 1A 110V 6V DPDT(2 Form C) 360¦¸ 16.7mA 125V SMD,5.7X10.6MM
Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic AGN210A06
SIGNAL RELAY, DPDT, 6VDC, SMD;
Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America