Panasonic AGN210S06

Electromechanical Relay 6VDC 360Ohm 1A DPDT(10.6mm 5.7mm 10mm) SMD General Purpose Relay
$ 2.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN210S06.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

Panasonic

Master Electronics

Burklin Elektronik

DigiKey

CAD Models

Download Panasonic AGN210S06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.806
$ 3.49
Stock
309
1,620
Authorized Distributors
3
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
1 A
1 A
Coil Voltage (DC)
4.5 V
4.5 V
Coil Voltage (AC)
-
-
Coil Current
17 mA
17 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
360 Ω
360 Ω
Coil Power
100 mW
100 mW
Switching Capacity
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAGN210A06
AGN Series 6 V 1 A DPDT Straight Surface Mount Signal Relay
PanasonicAGN21006
Signal Relay 6VDC 360Ohm 1A DPDT(10.6mm 5.7mm 9mm) THT General Purpose Relay
PanasonicTQ2-L-6V
3ms 3ms 1A 15dB 0.6dB 110V 6V 2 Form C (DPDT-NO, NC) 360¦¸ 16.7mA 125V DIP 14mm*9mm
Electromechanical Relay DPDT 1A 6VDC 341Ohm Surface Mount
Electromechanical Relay DPDT 1A 6VDC 341Ohm Surface Mount
Electromechanical Relay DPDT 1A 6VDC 341Ohm Surface Mount

Descriptions

Descriptions of Panasonic AGN210S06 provided by its distributors.

Electromechanical Relay 6VDC 360Ohm 1A DPDT(10.6mm 5.7mm 10mm) SMD General Purpose Relay
1 coil latching type, Surface-mount terminal, 6V DC
AGN(GN) Relay (SMD S type 1-coil latch)
SIGNAL RELAY, DPDT, 6VDC, 1A, SMD;
Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America