Panasonic ADW1105TW

Relay Power SPST-NO 250VAC 5VDC PC Pins Through Hole Carton
$ 4.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADW1105TW.

IHS

Datasheet8 pages10 years ago

Farnell

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

G5Q Miniature PCB Power Relay Flux Protection SPST-NO 10A 5VDC Through Hole Tube
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.04A (Coil), 9.5Vdc (Coil), 200Mw (Coil), 5A
Electromechanical Relay SPST-NO 5ADC/10AAC 5VDC 125Ohm Through Hole
PanasonicALQ305
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 5 VDC, 10 A
PanasonicJV1A-5V
Electromechanical Relay SPST-NO 10A 5VDC 125Ohm Through Hole
PanasonicJV1AF-5V
Electromechanical Relay SPST-NO 10A 5VDC 125Ohm Through Hole

Descriptions

Descriptions of Panasonic ADW1105TW provided by its distributors.

Relay Power SPST-NO 250VAC 5VDC PC Pins Through Hole Carton
SPST THROUGH HOLE LATCHING RELAY, 5V DC FOR USE IN GENERAL PURPOSE APPLICATIONS
Power Relay 5VDC 8A SPST-NO(24x10x18.8)mm THT
DW Series SPST 8 A 5 V Single Coil Latching PC Pin Through Hole Power Relay
RELAY, POWER, SPST-NO, 5VDC, 40mA, PCB
AgSnO2 5V Normal Open:1A(SPST-Normal Open) Plugin Magnetic Latching Relays ROHS
Relay, 1 Form A (N/O), 5 V (DC), 125 Ω, 8 A, 250 V (AC), monostable, ADW1105TW
Relay, Spst-No, 250Vac, 30Vdc, 8A; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Contact Current:8A; Product Range:Dw Series; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Contact Voltage Vac:250V Rohs Compliant: Yes |Panasonic ADW1105TW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America