Panasonic 6SEP820M+T

Polymer Aluminium Electrolytic Capacitor, 820 uF, 6.3 V, Radial Leaded, 0.012 ohm
$ 0.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SEP820M+T.

IHS

Datasheet8 pages6 years ago

Panasonic

Panasonic SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 6SEP820M+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.731
$ 0.859
$ 0.859
Stock
2,520
12,515
12,515
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6 V
6 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
12 mΩ
12 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
272 mA
272 mA
272 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Wurth Elektronik870135174005
WCAP-PTHT Aluminum Polymer Capacitors
RPS Series 820 uF 6.3 V 105 °C Ø 10 x 12.4 mm SMT Polymer Aluminum Solid Cap
KYOCERA AVXRHT0J821MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Wurth Elektronik870025174009
WCAP-PTG5 Aluminum Polymer Capacitors
NichiconPLE0J821MDO1
Cap Aluminum Polymer 820uF 6.3VDC 20% (10 X 13mm) Radial 5mm 0.005 Ohm 6800mA 2000h 105C Automotive Bulk
Wurth Elektronik870235174005
WCAP-PT5H Aluminum Polymer Capacitors

Descriptions

Descriptions of Panasonic 6SEP820M+T provided by its distributors.

Polymer Aluminium Electrolytic Capacitor, 820 uF, 6.3 V, Radial Leaded, 0.012 ohm
Panasonic 6SEP820M+T - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,820UF,12MOHM,10X13MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
820¦ÌF 6.3V ¡À20% 5mm 12m¦¸ 3000h@ 105¡ãC 272mA@ 120Hz,5.44A@ 100 kHz ,D10xL13mm 10mm*13mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SEP820M+T.