KYOCERA AVX RHT0J821MDN1

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole...
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RHT0J821MDN1.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

Newark

CAD Models

Download KYOCERA AVX RHT0J821MDN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik870025174009
WCAP-PTG5 Aluminum Polymer Capacitors
Wurth Elektronik870135174005
WCAP-PTHT Aluminum Polymer Capacitors
KYOCERA AVXRR50J821MDN1
Cap Aluminum Polymer 820uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.005 Ohm 7220mA 2000h 105C Bulk
KYOCERA AVXRL80J821MDN1PX
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF 6.3 V POLYMER, L8 SERIES 2000H 8 X 8MM
NichiconRR70J821MDN1
FPCAP RR7 Radial Can aluminum capacitor 0.394Dia 10.00mm ±20% 820muF 6.3V
United Chemi-ConAPSC6R3ELL821MJB5S
Cap Aluminum Lytic 820uF 6.3V 20% (10 X 11.5mm) Radial 5mm 0.007 Ohm 6640mA 2000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX RHT0J821MDN1 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Radial Can FPCAP RHT 6.3V 820muF ±20% 0.394Dia 10.00mm
CAP ALUM POLY 820UF 20% 6.3V T/H
High Temperature Lead Type, 820 μF, RoHS
Nichicon SCT
Capacitor Alum Elect, 820Uf, 6.3V, 20%, Radial; Capacitance:820Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Esr:0.012Ohm Rohs Compliant: Yes |Nichicon RHT0J821MDN1

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX