Panasonic 4TPH68MHA

Cap Tant Solid 68uF 4V A09 CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.15 Ohm 105°C T/R
$ 0.35
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4TPH68MHA.

Panasonic

Datasheet4 pages7 years ago

IHS

JRH Electronics

Newark

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-28
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2019-06-30
LTD Date2019-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

Panasonic4TPU68MSI
Cap Tant Solid 68uF 4V S09 CASE 20% (2 X 1.25 X 0.9mm) SMD 2012,S09 0.15 Ohm 85°C Embossed T/R
PanasonicEEF-CD0G680R
Cap Aluminum 68uF 4V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
PanasonicEEF-FD0D680R
Cap Aluminum 68uF 2V 20% (7.3 X 4.3 X 1.1mm) SMD 0.028 Ohm 2000mA 1000h 105°C Embossed T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206
KYOCERA AVXTCJT686M004R0080
Cap Tant Solid 68uF 4V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.08 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411

Descriptions

Descriptions of Panasonic 4TPH68MHA provided by its distributors.

Cap Tant Solid 68uF 4V A09 CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.15 Ohm 105°C T/R
TPH Series 1206 68 uF 4 V ±20% SMT Polymer Tantalum Solid Capacitor
Panasonic 4TPH68MHA - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206
Conductive Polymer Tantalum Solid Capacitor, 68 µF, -55 to 105 ¡C
Panasonic SCT
PANASONIC ELECTRONIC COMPONENTS 4TPH68MHA Surface Mount Tantalum Capacitor, 68 F, 4 V, TPH Series, 1206 [3216 Metric], -55 C
CAP, 68µF, 4V, 20%; Capacitance: 68µF; Voltage Rating: 4V; Product Range: POSCAP TPH Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: A; ESR: 0.15ohm; Operating Temperature Min: -55°C; Operating Temperature Max: 105

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4TPH68MHA.