Yageo Group T520T686M006ATE070

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520T686M006ATE070.

IHS

Datasheet46 pages3 years ago

Farnell

element14 APAC

Factory Futures

Newark

CAD Models

Download Yageo Group T520T686M006ATE070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.665
$ 0.472
Stock
2,994
17,650
Authorized Distributors
2
3
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
150 mΩ
Leakage Current
42.84 µA
42.84 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-09-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Tant Organic 68uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.025 Ohm 105C T/R
Panasonic6TAB68M
Panasonic 6TAB68M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Organic 68uF 10VDC U CASE 20% (6 X 3.2 X 1.4mm) SMD 6032-15 0.055 Ohm 105C T/R
PanasonicEEF-SR0J680R
Polymer Aluminium Electrolytic Capacitor, 68 uF, 6.3 V, 2917 [7343 Metric], 9000 uohm
PanasonicEEF-LR0J680R
Polymer Aluminium Electrolytic Capacitor, 68 uF, 6.3 V, 2917 [7343 Metric], 9000 uohm
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group T520T686M006ATE070 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411
Cap Tant Pol, 68Uf, 6.3V, 1411; |Kemet T520T686M006ATE070
68¦ÌF 2000h@ 105¡ãC ¡À20% 6.3V 70m¦¸@ 100kHz 1411 3.5mm*2.8mm*1.2mm
T520T686M006ATE070, YAGEO / KEMET ELECTRONICS
CAP, 68µF, 6.3V, 20%; Capacitance: 68µF; Voltage Rating: 6.3V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: T; ESR: 0.07ohm; Operating Temperature Min: -55°C; Operating Temperatu

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.