Panasonic 4TCE470MCL

Panasonic 4TCE470MCL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4TCE470MCL.

IHS

Datasheet5 pages6 years ago

Upverter

Panasonic

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 4TCE470MCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 4.324
$ 4.324
Stock
24,139
45,393
45,393
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
10 mΩ
10 mΩ
Leakage Current
188 µA
188 µA
188 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-03-20
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Panasonic4TCF470ML
Panasonic 4TCF470ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic4TCE470MFL
Panasonic 4TCE470MFL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic4TCE470MIL
Panasonic 4TCE470MIL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 470uF 4V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.025 Ohm 105°C T/R
KYOCERA AVXTCJD477M004R0015
Cap Tant Solid 470uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.015 Ohm 105°C T/R
KYOCERA AVXTCJY477M004R0015
Cap Tant Solid 470uF 4V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 105°C T/R

Descriptions

Descriptions of Panasonic 4TCE470MCL provided by its distributors.

Panasonic 4TCE470MCL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 470 µF, -55 to 125 ¡C
Panasonic SCT
470 F Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm 100kHz
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
Cap Tant Polymer 470uF 4VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.012 Ohm 125C T/R
CAP, 470µF, 4V, 20%; Capacitance: 470µF; Voltage Rating: 4V; Product Range: POSCAP TCE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.012ohm; Operating Temperature Min: -55°C; Operating Temperature Max:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America