Panasonic 4SEP680M

Cap Aluminum Polymer 680uF 4VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 3700mA 3000h 105C Bulk
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SEP680M.

IHS

Datasheet8 pages6 years ago

Panasonic

RS (Formerly Allied Electronics)

Panasonic SCT

TME

Inventory History

3 month trend:
+342%

CAD Models

Download Panasonic 4SEP680M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.823
$ 0.819
Stock
914
193
Authorized Distributors
6
6
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
25 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
185 mA
185 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEUFC1V681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1A681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1E681
FC Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm 卤20% 680muF 25V
KYOCERA AVXUPW1A681MPD6
Capacitor Aluminum Electrolytic Cap 680uF 10V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1A681MPD6
United Chemi-ConEKZE160ELL681MH20D
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk
NichiconUPM1A681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 680muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic 4SEP680M provided by its distributors.

Cap Aluminum Polymer 680uF 4VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 3700mA 3000h 105C Bulk
680UF 4 V DC POLYMER ALUMINUM CAPACITOR F8, OS-CON SERIES 3000H 10 (DIA) X 8MM
Panasonic 4SEP680M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America