Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1A681MPD6

Capacitor Aluminum Electrolytic Cap 680uF 10V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1A681MPD6
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1A681MPD6.

IHS

Datasheet8 pages4 years ago

Newark

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.53%

CAD Models

Download KYOCERA AVX UPW1A681MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.266
$ 0.266
Stock
55,969
17,828
17,828
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
170 mΩ
85 mΩ
85 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
547.5 mA
730 mA
730 mA
Height - Seated (Max)
15.0114 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConELXZ100ELL681MH15D
Cap Aluminum Lytic 680uF 10V 20%( 8 X 15mm) Radial 3.5mm 730mA 3000h 105C Automotive Bulk
PanasonicEEUFC1A681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1A681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE100ELL681MH15D
Cap Aluminum Lytic 680uF 10V 20% (8 X 15mm) Radial 3.5mm 995mA 3000h 105°C Bulk
PanasonicEEUFC1A681B
Cap Aluminum 680uF 10V 20% (10 X 12.5mm) Radial 5mm 755mA 3000 hr Ammo Pack
NichiconUPM1A681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 680muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of KYOCERA AVX UPW1A681MPD6 provided by its distributors.

Capacitor Aluminum Electrolytic Cap 680uF 10V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1A681MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 680muF ±20% 0.315Dia 8.00mm
680uF 10V 卤20% 547.5mA@120Hz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 680uF 10V 20%( 8 X 15mm) Radial 3.5mm 730mA 3000h 105C Automotive Bulk
PW Series 680 uF 10 V 105°C Ø8 x 15 mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX