Panasonic 4SEP1200M+T

Panasonic 4SEP1200M+T - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
$ 0.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SEP1200M+T.

IHS

Datasheet8 pages6 years ago

Panasonic

Panasonic SCT

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic 4SEP1200M+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.951
$ 0.965
Stock
22,060
43,192
Authorized Distributors
4
6
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
12 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
272 mA
272 mA
Height - Seated (Max)
12.9794 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Wurth Elektronik870025174011
WCAP-PTG5 Aluminum Polymer Capacitors
1200UF 4V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 10(DIA.)X12.5MM
NichiconPLG1A122MDO1
LG Series 10 V 1200 uF 10 x 13 mm LS=5mm Polymer Aluminum Electrolytic Capacitor
NichiconPLG0J122MDO1
LG Series 1200 uF 6.3 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor
Wurth Elektronik870135175007
WCAP-PTHT Radial Can Aluminum Polymer Capacitor 0.394Dia 10.00mm ±20% 1200muF 6.3V
Wurth Elektronik870235175007
WCAP-PT5H Aluminum Polymer Capacitors

Descriptions

Descriptions of Panasonic 4SEP1200M+T provided by its distributors.

Panasonic 4SEP1200M+T - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 4VDC,1200UF,12MOHM,10X13MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Organic Polymer Capacitors 4volts 1200uF ESR 12mohm
Oscon,sep Series Rohs Compliant: Yes |Panasonic 4SEP1200M+T
CAP, 1200UF, 4V, ALU ELEC, POLYMER, RAD;
CAP ALUM POLY 1200UF 20% 4V T/H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4SEP1200M+T.