Nichicon PLG0J122MDO1

LG Series 1200 uF 6.3 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor
$ 0.837
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLG0J122MDO1.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages16 years ago
Datasheet3 pages17 years ago

Factory Futures

Nichicon SCT

Newark

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon PLG0J122MDO1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.837
$ 0.252
Stock
40,617
22,105
Authorized Distributors
6
6
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
14 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
305 mA
205 mA
Height - Seated (Max)
11.9888 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-04-13
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1200uF
Wurth Elektronik870135175007
WCAP-PTHT Radial Can Aluminum Polymer Capacitor 0.394Dia 10.00mm ±20% 1200muF 6.3V
Cap Aluminum Polymer 1200uF 6.3VDC 20% (8 X 9mm) Radial 3.5mm 0.01 Ohm 5700mA 2000h 105C T/R
KYOCERA AVXPLG0G122MCO1
Polymer Aluminum Radial Capacitors 2.5V 3900uF 105 C Radial Leaded Low
Wurth Elektronik870025174011
WCAP-PTG5 Aluminum Polymer Capacitors
Wurth Elektronik870235175007
WCAP-PT5H Aluminum Polymer Capacitors

Descriptions

Descriptions of Nichicon PLG0J122MDO1 provided by its distributors.

LG Series 1200 uF 6.3 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor
Cap Aluminum Polymer 1200uF 6.3VDC 20% (8 X 12mm) Radial 3.5mm 0.009 Ohm 6100mA 2000h 105C Automotive Bulk
Polymer Aluminum Radial Capacitors 6.3V 820uF 105 C Radial Leaded Low
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
6.3V 1200uF Polymer 卤20% 9m惟 6.1A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, 1200Uf, 6.3V, 20%, Snap In; Capacitance:1200Μf; Voltage(Dc):6.3V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Nichicon PLG0J122MDO1

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL