
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | 2TPSF270M9G | 2,000 | 2K | Tape & Reel | ||||||||
| Verical | 2TPSF270M9G | 1,250 | 250 | |||||||||
| Onlinecomponents.com | 2TPSF270M9G | 1,340 | 250 | Bulk | ||||||||
| UnikeyIC | 2TPSF270M9G | 1,340 | 250 | Tape & Reel | 5h | |||||||
| LCSC | C347534 | 150 | 1 | 8h |
Download Panasonic 2TPSF270M9G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic 2TPSF270M9G provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: