Panasonic 2TPSF270M6E

Panasonic 2TPSF270M6E - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2TPSF270M6E.

IHS

Datasheet4 pages6 years ago
Datasheet1 page14 years ago

HQonline

Upverter

JRH Electronics

TME

Inventory History

3 month trend:
-33.97%

CAD Models

Download Panasonic 2TPSF270M6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.288
$ 0.973
$ 0.973
Stock
202,451
225,166
225,166
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
2 V
2 V
2 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 mΩ
9 mΩ
9 mΩ
Leakage Current
108 µA
108 µA
108 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Cap Tant Solid 270uF 4V D CASE 10% (7.5 X 4.3 X 2.8mm) SMD T/R

Descriptions

Descriptions of Panasonic 2TPSF270M6E provided by its distributors.

Panasonic 2TPSF270M6E - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 270 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Solid 270uF 2V B2S CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528,B2S 0.006 Ohm 105°C Embossed T/R
Avnet Japan
TPSF Series 270 uF ±20 % 2 V Surface Mount Polymer Solid Tantalum Capacitor
Tantalum Capacitor, Tantalum (dry/solid)
CAP, 270µF, 2V, 20%; Capacitance: 270µF; Voltage Rating: 2V; Product Range: POSCAP TPSF Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.006ohm; Operating Temperature Min: -55°C; Operating Temperature Max

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2TPSF270M6E.