Panasonic 2R5TPU47MSI

Panasonic 2R5TPU47MSI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 0.363
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPU47MSI.

IHS

Datasheet5 pages7 years ago
Datasheet1 page15 years ago

Panasonic SCT

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 2R5TPU47MSI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-08-24
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2019-06-30
LTD Date2019-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Panasonic4TPU47MSK
Cap Tant Solid 47uF 4V S11 CASE 20% (2 X 1.25 X 1.1mm) SMD 2012,S11 0.15 Ohm 85°C Embossed T/R
Cap Tant Solid 47uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.15 Ohm 105C T/R
Panasonic6TPU47MSI
Panasonic 6TPU47MSI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
T55 Series 47 uF ±20% 4V High Performance Solid Polymer Tantalum Capacitor
KYOCERA AVXF380J476MSA
Cap Tant Solid 47uF 6.3V S CASE 20% (2 X 1.25 X 0.8mm) SMD 2012 0.2 Ohm 105°C T/R
Cap Tant Solid 47uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.15 Ohm 105°C T/R

Descriptions

Descriptions of Panasonic 2R5TPU47MSI provided by its distributors.

Panasonic 2R5TPU47MSI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
47UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2.5 V DC +/-20%, POSCAP SERIES
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805
Conductive Polymer Tantalum Solid Capacitor, 47 µF, -55 to 85 ¡C
Panasonic SCT
Cap Tant Solid 47uF 2.5V S09 CASE 20% (2 X 1.25 X 0.9mm) SMD 2012,S09 0.15 Ohm 85°C Embossed T/R
CAP, 47µF, 2.5V, 20%, 0805; Capacitance: 47µF; Voltage Rating: 2.5V; Product Range: POSCAP TPU Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: S; ESR: 0.15ohm; Operating Temperature Min: -55°C; Operating Temperatu

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America