Panasonic 6TPU47MSI

Panasonic 6TPU47MSI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPU47MSI.

IHS

Datasheet5 pages7 years ago

Panasonic SCT

Newark

Electro Sonic

TME

CAD Models

Download Panasonic 6TPU47MSI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-08-13
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2020-09-30
LTD Date2021-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Panasonic2R5TPU47MSI
Panasonic 2R5TPU47MSI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic4TPU47MSK
Cap Tant Solid 47uF 4V S11 CASE 20% (2 X 1.25 X 1.1mm) SMD 2012,S11 0.15 Ohm 85°C Embossed T/R
KYOCERA AVXF380J476MSA
Cap Tant Solid 47uF 6.3V S CASE 20% (2 X 1.25 X 0.8mm) SMD 2012 0.2 Ohm 105°C T/R
KYOCERA AVXTCJP476M006R0500
Cap Tant Solid 47uF 6.3V P CASE 20% (2.05 X 1.35 X 1.5mm) SMD 2012-15 0.5 Ohm 125°C T/R
KYOCERA AVXTLJR476M006R3200
Cap Tant Solid 47uF 6.3V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 3.2 Ohm 125C T/R

Descriptions

Descriptions of Panasonic 6TPU47MSI provided by its distributors.

Panasonic 6TPU47MSI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805
Conductive Polymer Tantalum Solid Capacitor, 47 µF, -55 to 85 ¡C
Panasonic SCT
Cap Tant Solid 47uF 6.3V S09 CASE 20% (2 X 1.25 X 0.9mm) SMD 2012,S09 0.15 Ohm 85°C Embossed T/R
47UF SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
CAP, 47µF, 6.3V, 20%, 0805; Capacitance: 47µF; Voltage Rating: 6.3V; Product Range: POSCAP TPU Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: S; ESR: 0.15ohm; Operating Temperature Min: -55°C; Operating Temperatu

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPU47MSI.