Panasonic 25TQC22MV

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, 2917
$ 1.039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25TQC22MV.

IHS

Datasheet7 pages6 years ago
Datasheet1 page22 years ago

Upverter

element14 APAC

Electro Sonic

Newark

CAD Models

Download Panasonic 25TQC22MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.039
$ 1.19
Stock
73,373
158,200
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
60 mΩ
Leakage Current
55 µA
55 µA
Dissipation Factor
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-31
LTD Date2024-06-30

Related Parts

Cap Tant Polymer 22uF 20VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.045 Ohm 105C T/R
KYOCERA AVXTCJY226M025R0070
Cap Tant Solid 22uF 25V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.07 Ohm 105°C T/R
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 22.0UF 20V 20%
Cap Tant Organic 22uF 20VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.09 Ohm 105C T/R
KYOCERA AVXTCJY226M020R0070
Cap Tant Solid 22uF 20V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.07 Ohm 105°C T/R
Capacitor Tant Solid 22uF 25VDC 10% 7.3 X 4.3 X 2.8mm SMD 7343-31 T/R

Descriptions

Descriptions of Panasonic 25TQC22MV provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, 2917
Conductive Polymer Tantalum Solid Capacitor, 22 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Solid 22uF 25V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343,D2 0.045 Ohm 105°C Embossed T/R
Avnet Japan
Tantalum Polymer Capacitor, 22 uF, 25 V, ± 20%, D2, 45 mohm, 2917 [7343-19 Metric]
TQC Series 22 uF ±20 % 25 V Surface Mount Polymer Solid Tantalum Capacitor
CAP, 22µF, 25V, 20%, 2917; Capacitance: 22µF; Voltage Rating: 25V; Product Range: POSCAP TQC Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.0; Available until stocks are exhausted Alternative available
Tantalum Capacitor, 22Uf, 25V, 20%, 2917; Rango De Producto:Serie Tqc; Capacidad:22Μf; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343]; Resistencia Esr:0.045Ohm; Tensión Nominal:25V; Tipo De Empaquetado:Cinta Precortada |Panasonic 25TQC22MV

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25TQC22MV.