Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 25SVP10M

Cap Aluminum Polymer 10uF 25VDC 20% (8 X 6.9mm) SMD 0.06 Ohm 1500mA 2000h 105C T/R
$ 0.667
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25SVP10M.

IHS

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages21 years ago

JRH Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+119%

CAD Models

Download Panasonic 25SVP10M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.667
$ 0.752
Stock
122,269
29,712
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
75 mA
75 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-14
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2026-04-30
LTD Date2026-10-30

Related Parts

Cap Aluminum Polymer 10uF 25VDC 20% (8 X 7mm) SMD 0.06 Ohm 1600mA 2000h 105C Automotive T/R
United Chemi-ConAPXA250ARA100MF60G
Cap Aluminum Polymer 10uF 25V 20% (6.3 X 5.7mm) SMD 0.065 Ohm 1500mA 2000h 105°C T/R
PanasonicEEE1EA100SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK1E100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEE1EA100WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 10muF ±20% 0.157Dia 4.00mm
Cornell DubilierAVE106M25C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic 25SVP10M provided by its distributors.

Cap Aluminum Polymer 10uF 25VDC 20% (8 X 6.9mm) SMD 0.06 Ohm 1500mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 10 uF, 25 V, Radial Can - SMD, 0.06 ohm
Cap Aluminum 10uF 25V 20% (8 X 6.9mm) Cylindrical 1500mA 2000hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333
SVP Series 25 F 10 uF 105°C 2 K Hrs SMT OS-CON Aluminum Polymer Capacitor
CAPACITOR, ALUMINUM ORGANIC POLYMER, 25VDC,10UF,60MOHM,8X7MM, T&R
Aluminium electrolytic capacitor SMD 10uF 25VDC
CAP, ALU ELEC, POLYMER, 10UF, 25V, SMD; Capacitance: 10µF; Voltage(DC): 25V; Capacitor Case / Package: Radial Can - SMD; ESR: 0.06ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Capacitance Tolerance: ± 20 68AC5719

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25SVP10M.
  • 25SVP10M..