Descriptions of Panasonic EEE1EA100WR provided by its distributors.
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 10muF ±20% 0.157Dia 4.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 25V, 20%, SMD, FULL REEL
Panasonic EEE1EA100WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
10uF 25V 22mA@120Hz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Capacitor Aluminum 10uF 25VDC 20% 4 X 5.4mm SMD 22mA 1000 hr T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 10 UF, TOL 20%,VOL-RTG 25 VDC, SMT,4X5.5,CUT TAPE
Cap Aluminum Lytic 10uF 25V 20%( 4 X 5.4mm) SMD 22mA 1000h 85C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 25V, 10µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 25 V 10 uF Ø 4 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
ALUMINUM ELECTROLYTIC Capacitor, 10UF, 2; ALUMINUM ELECTROLYTIC Capacitor, 10UF, 25V, 20%, SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:10µF; Voltage Rating:25V; ESR:-; Product Range:S Series; Lifetime @ Temperature:2000 hours @ 85°C; Operating Temperature Min:-40°C
Capacitance uF = 10 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 22 / Leakage Current uA = 3 / Series = S / Diameter mm = 4 / Height mm = 5.4 / Base Width mm = 4.3 / Base Length mm = 4.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200