Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 25SVPS10M

Cap Aluminum Polymer 10uF 25VDC 20% (8 X 6.9mm) SMD 0.06 Ohm 1500mA 5000h 105C T/R
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25SVPS10M.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages19 years ago

Upverter

Panasonic

element14 APAC

Farnell

Inventory History

3 month trend:
-61.23%

CAD Models

Download Panasonic 25SVPS10M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.752
$ 0.667
Stock
30,702
122,269
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
75 mA
75 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic25SVPD10M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 25V, 20% +Tol, 20% -Tol,
KYOCERA AVXRSS1E100MCN1GS
Cap Aluminum Polymer 10uF 25VDC 20% (6.3 X 5.7mm) SMD 0.06 Ohm 1700mA 2000h 105C T/R
United Chemi-ConAPXG250ARA100ME46G
Cap Aluminum Polymer 10uF 25VDC 20%( 5 X 4.5mm) SMD 0.06 Ohm 1700mA 1000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626
Wurth Elektronik875105240001
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.157Dia 4.00mm ±20% 10muF 10V
Panasonic10SVPS10M
Cap Aluminum 10uF 10V 20% (4 X 5.4mm) Cylindrical 0.22 Ohm 700mA 5000 hr 105°C T/R

Descriptions

Descriptions of Panasonic 25SVPS10M provided by its distributors.

Cap Aluminum Polymer 10uF 25VDC 20% (8 X 6.9mm) SMD 0.06 Ohm 1500mA 5000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 10 uF, 25 V, Radial Can - SMD, 0.06 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF, 3533
Panasonic 25SVPS10M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America