Panasonic 25SEP6R8M+TSS

Cap Aluminum Polymer 6.8uF 25VDC 20% (6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1200mA 3000h 105C T/R
$ 0.51
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25SEP6R8M+TSS.

IHS

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.91%

Alternate Parts

Price @ 1000
$ 0.51
$ 0.396
$ 0.396
Stock
48,619
19,999
19,999
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
80 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.2 A
60 mA
60 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-10-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

NichiconPLF1E6R8MCL2
Cap Aluminum Polymer 6.8uF 25VDC 20% (6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1200mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 6.8uF
NichiconPLV2A6R8MCL1
100V 6.8uF Polymer 卤20% 45m惟@100kHz 1.6A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS
KYOCERA AVXPLV2A6R8MCL1TD
100V 6.8uF Polymer 卤20% 45m惟@100kHz 1.6A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS

Descriptions

Descriptions of Panasonic 25SEP6R8M+TSS provided by its distributors.

Cap Aluminum Polymer 6.8uF 25VDC 20% (6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1200mA 3000h 105C T/R
CAPACITOR, ALUMINUM ORGANIC POLYMER, 25VDC,6.8UF,80MOHM,6.3X6MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
6.8¦ÌF 25V ¡À20% 2.5mm 80m¦¸ 3000h@ 105¡ãC 1.2A@ 100kHz,60mA@ 120Hz ,D6.3XL6MM 6.3mm*6mm*6mm
Oscon,sep Series Rohs Compliant: Yes |Panasonic 25SEP6R8M+TSS
CAP ALUM POLY 6.8UF 20% 25V T/H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America