Nichicon PLF1E6R8MCL2

Cap Aluminum Polymer 6.8uF 25VDC 20% (6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1200mA 2000h 105C Automotive Bulk
$ 0.369
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF1E6R8MCL2.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

X-ON

HQonline

Inventory History

3 month trend:
-86.24%

CAD Models

Download Nichicon PLF1E6R8MCL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.396
$ 0.396
Stock
24,848
20,104
20,104
Authorized Distributors
4
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
80 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
60 mA
60 mA
60 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-04-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Panasonic25SEP6R8M+TSS
Cap Aluminum Polymer 6.8uF 25VDC 20% (6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1200mA 3000h 105C T/R

Descriptions

Descriptions of Nichicon PLF1E6R8MCL2 provided by its distributors.

Cap Aluminum Polymer 6.8uF 25VDC 20% (6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1200mA 2000h 105C Automotive Bulk
LF Series Ø 6.3 x 6 mm 6.8 uF 25 V Radial Organic Conductive Polymer Capacitor
25V 6.8uF Polymer 卤20% 80m惟@100kHz 1.2A@100kHz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
6.8¦ÌF 25V ¡À20% 2.5mm 80m¦¸ 2000h@ 105¡ãC 1.2A@ 100kHz ,D6.3XL6MM 6mm*6mm*6mm
Polymer/ Bulk |Nichicon PLF1E6R8MCL2
Radial Can PLF 25V 6.8muF ±20% 0.248Dia 6.30mm
CAP ALUM POLY 6.8UF 20% 25V T/H
Standard Lead Type, 6.8 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL