Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 20SEP47M

Cap Aluminum Polymer 47uF 20VDC 20% (8 X 7mm) Radial 3.5mm 0.045 Ohm 1890mA 3000h 105C Bag
$ 0.759
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SEP47M.

Panasonic

Datasheet0 pages0 years ago

IHS

JRH Electronics

RS (Formerly Allied Electronics)

Panasonic SCT

Inventory History

3 month trend:
-43.66%

CAD Models

Download Panasonic 20SEP47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.759
$ 0.564
$ 0.564
Stock
18,059
32,994
32,994
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
45 mΩ
45 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
94.5 mA
94.5 mA
94.5 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicECE-A1EKA470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicECE-A1EKA470I
Cap Aluminum 47uF 25V 20% (6.3 X 7mm) Radial 2.5mm 70mA 1000h 85°C Ammo Pack
47uF 25V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1CKA470
Panasonic ECEA1CKA470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUMA1E470MDD
Cap Aluminum Lytic 47uF 25V 20%( 8 X 5mm) Radial 2.5mm 70mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic 20SEP47M provided by its distributors.

Cap Aluminum Polymer 47uF 20VDC 20% (8 X 7mm) Radial 3.5mm 0.045 Ohm 1890mA 3000h 105C Bag
Cap Aluminum 47uF 20V 20% (8 X 7mm) Radial Cylindrical 3.5mm 1890mA 3000hr 105°C Bulk
Avnet Japan
47UF 20 V DC POLYMER ALUMINUM CAPACITOR E7, OS-CON SERIES 3000H 8 (DIA) X 7MM
Panasonic 20SEP47M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminium electrolytic capacitor radial 47uF 20VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47uF 20 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 3000 Hrs 105C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America