Panasonic 16TQC22MYFB

Panasonic 16TQC22MYFB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16TQC22MYFB.

IHS

Datasheet7 pages6 years ago

Upverter

Panasonic

Electro Sonic

TME

Inventory History

3 month trend:
-21.28%

CAD Models

Download Panasonic 16TQC22MYFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.771
$ 0.545
Stock
38,106
31,384
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
90 mΩ
Leakage Current
35.2 µA
35.2 µA
Dissipation Factor
10 %
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic 16TQC22MYFB provided by its distributors.

Panasonic 16TQC22MYFB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 22 µF, -55 to 105 ¡C
Panasonic SCT
TQC Series 22 uF ±20 % 16 V Surface Mount Polymer Solid Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411
Cap Tant Polymer 22uF 16VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.09 Ohm 105C T/R
Cap, 22Uf, 16V, Tant, Polymer, Case B2; Capacitance:22Μf; Capacitance Tolerance:± 20%; Voltage(Dc):16V; Manufacturer Size Code:B2; Esr:0.09Ohm; Capacitor Case/Package:1411 [3528 Metric]; Product Length:3.5Mm; Product Width:2.8Mm Rohs Compliant: Yes |Panasonic 16TQC22MYFB
Capacitance uF = 22 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Size Code = B2 / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 90 / Leakage Current uA = 35 / Ripple Current A = 1 / Dissipation Factor % = 10 / Series = TQC / Length mm = 3.5 / Width mm = 2.8 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16TQC22MYFB.