What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T521B226M016ATE090

Cap Tant Polymer 22uF 16VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.09 Ohm 105C T/R
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521B226M016ATE090.

IHS

Datasheet46 pages2 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+6.84%

CAD Models

Download Yageo Group T521B226M016ATE090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.79
Stock
66,852
84,708
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
90 mΩ
Leakage Current
35.2 µA
35.2 µA
Dissipation Factor
-
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-12-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cap Tant Solid 22uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.08 Ohm 125°C T/R
Panasonic16SVPS22M
Cap Aluminum Polymer 22uF 16VDC 20% (5 X 5.9mm) SMD 0.09 Ohm 1060mA 5000h 105C T/R
Cap Tant Solid 22uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R
22UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-20%, T520 SERIES
United Chemi-ConAPXA200ARA220MF55G
Cap Aluminum Polymer 22uF 20V 20% (6.3 X 5.2mm) SMD 0.05 Ohm 1650mA 2000h 105°C T/R
United Chemi-ConAPXA200ARA220MF60G
Cap Aluminum Polymer 22uF 20V 20% (6.3 X 5.7mm) SMD 0.05 Ohm 1650mA 2000h 105°C T/R

Descriptions

Descriptions of Yageo Group T521B226M016ATE090 provided by its distributors.

Cap Tant Polymer 22uF 16VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.09 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411
CAP TANT POLY 22UF 16V 1411 / 22 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz
22.0Uf 16.0V Rohs Compliant: Yes |Kemet T521B226M016ATE090
TANT CAP, 22UF, 16V, 1.2A, B SIZE, 1411;
22¦ÌF ¡À20% 16V 90m¦¸@ 100kHz 1411 3.5mm*2.8mm*2.1mm
T521B226M016ATE090, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T521B226M016ATE090.