Panasonic 16SEP39M+TSS

Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1620mA 3000h 105C T/R
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEP39M+TSS.

IHS

Datasheet8 pages6 years ago

Panasonic

Panasonic SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+103%

CAD Models

Download Panasonic 16SEP39M+TSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.478
Stock
55,148
61,291
Authorized Distributors
6
6
Capacitance
39 µF
39 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
50 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
81 mA
81 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

20V 39uF Polymer 卤20% 45m惟@100kHz 2A@100kHz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS
NichiconPLV1H390MDL1
39uF 50 V Aluminum - Polymer Capacitors Radial, Can 29mOhm 3000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 39uF
Wurth Elektronik870025574001
WCAP-PTG5 Aluminum Polymer Capacitors
Panasonic35SEPF39M+TSS
Panasonic 35SEPF39M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Wurth Elektronik870055674004
WCAP-PTHR Aluminum Polymer Capacitors

Descriptions

Descriptions of Panasonic 16SEP39M+TSS provided by its distributors.

Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1620mA 3000h 105C T/R
Panasonic 16SEP39M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,39UF,50MOHM,6.3X6MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SEP39M+TSS.