Panasonic 16SEP39M

Cap Aluminum Polymer 39uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1.62A 3000h 105C Bag
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEP39M.

IHS

Datasheet8 pages6 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic 16SEP39M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.436
Stock
61,283
55,148
Authorized Distributors
6
6
Capacitance
39 µF
39 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
50 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
81 mA
81 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEUFC2A390
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 39muF ±20% 0.394Dia 10.00mm
Wurth Elektronik860080774007
WCAP-ATLI Aluminum Electrolytic Capacitors
United Chemi-ConEKZE101ELL390MH15D
Cap Aluminum Lytic 39uF 100V 20% (8 X 15mm) Radial 3.5mm 450mA 3000h 105°C Bulk
Wurth Elektronik860160673014
Aluminium Electrolytic Capacitor-Leaded Rohs Compliant: Yes |Würth Elektronik 860160673014
NichiconUPM2A390MPD
39uF 100V 卤20% 490mA@10kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPM1K390MPD
39uF 80V 460m惟 卤20% 170mA@120Hz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic 16SEP39M provided by its distributors.

Cap Aluminum Polymer 39uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1.62A 3000h 105C Bag
Panasonic 16SEP39M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,39UF,50MOHM,6.3X6MM, BULK
Aluminium electrolytic capacitor radial 39uF 16VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Sep Series, 39 - F, - 20%, 16 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic 16SEP39M
CAP, 39µF, 16V, 20%; Capacitance: 39µF; Voltage Rating: 16V; AE Capacitor Case: -; Product Range: OS-CON SEP Series; ESR: 0.05ohm; Lifetime @ Temperature: 3000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperat

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America